
JANTXV1N5711UB/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5711UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5711UB/TR |
Description | DIODE SCHOTTKY 50V UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V Surface Mount UB |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Mfr | Grade Military |
Packaging Tape & Reel (TR) | Qualification MIL-PRF-19500/444 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,87720 € | 5.787,72 € |
| Unit Price without VAT: | 57,87720 € |
|---|---|
| Unit Price with VAT: | 68,87387 € |

