
JANTXV1N5649A | |
|---|---|
DigiKey Part Number | 1086-15809-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5649A |
Description | TVS DIODE 40.2VWM 64.8VC DO13 |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 40.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 44.7V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 64.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 23.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 214,17500 € | 107.087,50 € |
| Unit Price without VAT: | 214,17500 € |
|---|---|
| Unit Price with VAT: | 254,86825 € |

