
JANTXV1N5645A | |
|---|---|
DigiKey Part Number | 1086-15798-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5645A |
Description | TVS DIODE 28.2VWM 45.7VC DO13 |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 28.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 31.4V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 45.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5645A | Microchip Technology | 66 | 1N5645AMS-ND | 14,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 160,63126 € | 80.315,63 € |
| Unit Price without VAT: | 160,63126 € |
|---|---|
| Unit Price with VAT: | 191,15120 € |


