Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5620 | |
|---|---|
DigiKey Part Number | 1086-2832-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5620 |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N5620 Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5620 | Microchip Technology | 519 | 1N5620-ND | 3,79000 € | Parametric Equivalent |
| 1N5620/TR | Microchip Technology | 0 | 150-1N5620/TR-ND | 4,15585 € | Parametric Equivalent |
| JAN1N5620 | Microchip Technology | 49 | 1086-2111-ND | 4,25000 € | Parametric Equivalent |
| JAN1N5620/TR | Microchip Technology | 0 | 150-JAN1N5620/TR-ND | 4,80231 € | Parametric Equivalent |
| JANTX1N5620 | Microchip Technology | 164 | 1086-2469-ND | 4,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 100 | 5,97120 € | 597,12 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |





