
JANTXV1N5557 | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5557-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5557 |
Description | TVS DIODE 49VWM 78.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 78.5V Clamp 19A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 49V | |
Voltage - Breakdown (Min) | 54V | |
Voltage - Clamping (Max) @ Ipp | 78.5V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Military | |
Qualification | MIL-PRF-19500/500 | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,26480 € | 8.726,48 € |
| Unit Price without VAT: | 87,26480 € |
|---|---|
| Unit Price with VAT: | 103,84511 € |

