Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5552 | |
|---|---|
DigiKey Part Number | 1086-2820-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5552 |
Description | DIODE STANDARD 600V 5A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5552E3 | Microchip Technology | 0 | 1N5552E3-ND | 5,23767 € | Parametric Equivalent |
| 1N5552E3/TR | Microchip Technology | 0 | 150-1N5552E3/TR-ND | 5,40922 € | Parametric Equivalent |
| JANTX1N5552 | Microchip Technology | 0 | 1086-2460-ND | 4,74000 € | Parametric Equivalent |
| JANTX1N5552/TR | Microchip Technology | 0 | 150-JANTX1N5552/TR-ND | 5,34323 € | Parametric Equivalent |
| JANTXV1N5552/TR | Microchip Technology | 0 | 150-JANTXV1N5552/TR-ND | 15,02700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,02700 € | 1.502,70 € |
| Unit Price without VAT: | 15,02700 € |
|---|---|
| Unit Price with VAT: | 17,88213 € |


