Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5551US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5551US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5551US/TR |
Description | DIODE STANDARD 400V 3A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5551US | Microchip Technology | 91 | 1N5551US-ND | 5,95000 € | Parametric Equivalent |
| 1N5551US/TR | Microchip Technology | 0 | 150-1N5551US/TR-ND | 6,70129 € | Parametric Equivalent |
| JAN1N5551US | Microchip Technology | 0 | 1086-19412-ND | 7,66980 € | Parametric Equivalent |
| JAN1N5551US/TR | Microchip Technology | 0 | 150-JAN1N5551US/TR-ND | 7,80070 € | Parametric Equivalent |
| JANTXV1N5551US | Microchip Technology | 0 | 1086-19413-ND | 13,88690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,01770 € | 1.401,77 € |
| Unit Price without VAT: | 14,01770 € |
|---|---|
| Unit Price with VAT: | 16,68106 € |


