Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5545CUR-1 | |
|---|---|
DigiKey Part Number | 1086-19387-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5545CUR-1 |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5545C-1 | Microchip Technology | 0 | 1086-19382-ND | 9,63310 € | Parametric Equivalent |
| JAN1N5545C-1/TR | Microchip Technology | 0 | 150-JAN1N5545C-1/TR-ND | 9,77710 € | Parametric Equivalent |
| JAN1N5545D-1 | Microchip Technology | 0 | 1086-19388-ND | 12,04140 € | Parametric Equivalent |
| JAN1N5545D-1/TR | Microchip Technology | 0 | 150-JAN1N5545D-1/TR-ND | 12,18540 € | Parametric Equivalent |
| JANTX1N5545C-1 | Microchip Technology | 0 | 1086-19383-ND | 17,04120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,20500 € | 4.320,50 € |
| Unit Price without VAT: | 43,20500 € |
|---|---|
| Unit Price with VAT: | 51,41395 € |


