Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5544BUR-1 | |
|---|---|
DigiKey Part Number | 1086-19363-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5544BUR-1 |
Description | DIODE ZENER 28V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5544BUR-1 | Microchip Technology | 0 | 1086-19361-ND | 12,61730 € | Parametric Equivalent |
| JAN1N5544BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5544BUR-1/TR-ND | 12,74820 € | Parametric Equivalent |
| JAN1N5544CUR-1 | Microchip Technology | 0 | 1086-19367-ND | 25,23460 € | Parametric Equivalent |
| JAN1N5544CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5544CUR-1/TR-ND | 25,37850 € | Parametric Equivalent |
| JAN1N5544DUR-1 | Microchip Technology | 0 | 1086-19373-ND | 31,55630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,88410 € | 1.688,41 € |
| Unit Price without VAT: | 16,88410 € |
|---|---|
| Unit Price with VAT: | 20,09208 € |


