Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5537BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5537BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5537BUR-1/TR |
Description | DIODE ZENER 17V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 15.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4111UR | Microchip Technology | 0 | 1N4111UR-ND | 3,31137 € | Parametric Equivalent |
| 1N4111UR/TR | Microchip Technology | 237 | 150-1N4111UR/TRCT-ND | 3,42000 € | Parametric Equivalent |
| JAN1N5537BUR-1 | Microchip Technology | 0 | 1086-19237-ND | 12,61730 € | Parametric Equivalent |
| JAN1N5537BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5537BUR-1/TR-ND | 12,74820 € | Parametric Equivalent |
| JAN1N5537CUR-1 | Microchip Technology | 0 | 1086-19243-ND | 25,23460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,01500 € | 1.701,50 € |
| Unit Price without VAT: | 17,01500 € |
|---|---|
| Unit Price with VAT: | 20,24785 € |


