Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5529B-1 | |
|---|---|
DigiKey Part Number | JANTXV1N5529B-1MS-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5529B-1 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5529B | Microchip Technology | 0 | 1N5529B-ND | 1,58370 € | Parametric Equivalent |
| 1N5529B-1 | Microchip Technology | 0 | 150-1N5529B-1-ND | 1,58370 € | Parametric Equivalent |
| 1N5529B-1/TR | Microchip Technology | 0 | 150-1N5529B-1/TR-ND | 1,74075 € | Parametric Equivalent |
| 1N5529B/TR | Microchip Technology | 0 | 150-1N5529B/TR-ND | 1,74075 € | Parametric Equivalent |
| 1N5529C | Microchip Technology | 0 | 150-1N5529C-ND | 9,90800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 7,95778 € | 1.360,78 € |
| Unit Price without VAT: | 7,95778 € |
|---|---|
| Unit Price with VAT: | 9,46976 € |


