Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5518C-1 | |
|---|---|
DigiKey Part Number | 1086-18934-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5518C-1 |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5518C-1 | Microchip Technology | 0 | 1086-18932-ND | 12,32930 € | Parametric Equivalent |
| JAN1N5518C-1/TR | Microchip Technology | 0 | 150-JAN1N5518C-1/TR-ND | 12,47330 € | Parametric Equivalent |
| JAN1N5518D-1 | Microchip Technology | 0 | 1086-18938-ND | 15,41820 € | Parametric Equivalent |
| JAN1N5518D-1/TR | Microchip Technology | 0 | 150-JAN1N5518D-1/TR-ND | 15,56220 € | Parametric Equivalent |
| JANS1N6312CUS | Microchip Technology | 0 | 1086-15924-ND | 455,04640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,39180 € | 2.039,18 € |
| Unit Price without VAT: | 20,39180 € |
|---|---|
| Unit Price with VAT: | 24,26624 € |



