Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5417 | |
|---|---|
DigiKey Part Number | 1086-2810-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5417 |
Description | DIODE STANDARD 200V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5417E3 | Microchip Technology | 0 | 1N5417E3-ND | 4,38463 € | Parametric Equivalent |
| 1N5417E3/TR | Microchip Technology | 0 | 150-1N5417E3/TR-ND | 4,54170 € | Parametric Equivalent |
| JAN1N5417 | Microchip Technology | 118 | 1086-2088-ND | 5,30000 € | Parametric Equivalent |
| JAN1N5417/TR | Microchip Technology | 0 | 150-JAN1N5417/TR-ND | 5,91600 € | Parametric Equivalent |
| JANS1N5417 | Microchip Technology | 0 | JANS1N5417-ND | 48,72840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 7,98392 € | 1.365,25 € |
| Unit Price without VAT: | 7,98392 € |
|---|---|
| Unit Price with VAT: | 9,50086 € |


