Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4985 | |
|---|---|
DigiKey Part Number | 1086-2796-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4985 |
Description | DIODE ZENER 130V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4985 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 98.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 190 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4985 | Microchip Technology | 0 | 1N4985-ND | 8,64150 € | Parametric Equivalent |
| JAN1N4985 | Microchip Technology | 0 | 1086-2074-ND | 11,04270 € | Parametric Equivalent |
| JAN1N4985C | Microchip Technology | 0 | 1086-18711-ND | 28,27300 € | Parametric Equivalent |
| JAN1N4985D | Microchip Technology | 0 | 1086-18715-ND | 35,35770 € | Parametric Equivalent |
| JANTX1N4985 | Microchip Technology | 0 | 1086-2436-ND | 12,40160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,56010 € | 1.756,01 € |
| Unit Price without VAT: | 17,56010 € |
|---|---|
| Unit Price with VAT: | 20,89652 € |





