Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4984 | |
|---|---|
DigiKey Part Number | 1086-2794-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4984 |
Description | DIODE ZENER 120V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 120 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4984 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 91.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4984 | Microchip Technology | 0 | 1086-2072-ND | 12,80050 € | Parametric Equivalent |
| JAN1N4984C | Microchip Technology | 0 | 1086-18703-ND | 32,74730 € | Parametric Equivalent |
| JAN1N4984D | Microchip Technology | 0 | 1086-18707-ND | 40,94070 € | Parametric Equivalent |
| JANTX1N4984 | Microchip Technology | 0 | 1086-2434-ND | 13,08850 € | Parametric Equivalent |
| JANTX1N4984C | Microchip Technology | 0 | 1086-18704-ND | 33,53260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,50500 € | 1.350,50 € |
| Unit Price without VAT: | 13,50500 € |
|---|---|
| Unit Price with VAT: | 16,07095 € |



