Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4982US | |
|---|---|
DigiKey Part Number | 1086-2791-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4982US |
Description | DIODE ZENER 100V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4982US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 110 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 76 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4982US | Microchip Technology | 83 | 1N4982US-ND | 10,97000 € | Parametric Equivalent |
| JAN1N4982CUS | Microchip Technology | 0 | 1086-18689-ND | 25,29130 € | Parametric Equivalent |
| JAN1N4982DUS | Microchip Technology | 0 | 1086-18693-ND | 31,61090 € | Parametric Equivalent |
| JANTX1N4982CUS | Microchip Technology | 0 | 150-JANTX1N4982CUS-ND | 21,63680 € | Parametric Equivalent |
| JANTX1N4982DUS/TR | Microchip Technology | 0 | 150-JANTX1N4982DUS/TR-ND | 36,01740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,95900 € | 2.895,90 € |
| Unit Price without VAT: | 28,95900 € |
|---|---|
| Unit Price with VAT: | 34,46121 € |


