Parametric Equivalent

JANTXV1N4980CUS | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4980CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4980CUS |
Description | DIODE ZENER 82V 5W E-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±2% Surface Mount E-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | E-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,49980 € | 3.049,98 € |
| Unit Price without VAT: | 30,49980 € |
|---|---|
| Unit Price with VAT: | 36,29476 € |


