Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4977 | |
|---|---|
DigiKey Part Number | 1086-2780-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4977 |
Description | DIODE ZENER 62V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4977 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 42 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4977 | Microchip Technology | 0 | 1N4977-ND | 6,20078 € | Parametric Equivalent |
| 1N4977US | Microchip Technology | 0 | 1N4977US-ND | 12,05861 € | Parametric Equivalent |
| JAN1N4977/TR | Microchip Technology | 0 | 150-JAN1N4977/TR-ND | 7,05829 € | Parametric Equivalent |
| JAN1N4977C | Microchip Technology | 0 | 1086-18647-ND | 11,79470 € | Parametric Equivalent |
| JAN1N4977D | Microchip Technology | 0 | 1086-18651-ND | 18,44410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 11,78151 € | 2.415,21 € |
| Unit Price without VAT: | 11,78151 € |
|---|---|
| Unit Price with VAT: | 14,02000 € |





