JANTXV1N4974US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,11350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,28327 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,80760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,02940 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,27000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,73530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,16910 €
Datasheet
Zener Diode 47 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4974US

DigiKey Part Number
1086-2775-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4974US
Description
DIODE ZENER 47V 5W D5B
Customer Reference
Detailed Description
Zener Diode 47 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4974US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,91930 €1.191,93 €
Unit Price without VAT:11,91930 €
Unit Price with VAT:14,18397 €