Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4969US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4969US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4969US/TR |
Description | DIODE ZENER 30V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4969CUS | Microchip Technology | 0 | 1086-18579-ND | 20,54890 € | Parametric Equivalent |
| JAN1N4969DUS | Microchip Technology | 0 | 1086-18584-ND | 25,70570 € | Parametric Equivalent |
| JAN1N4969US | Microchip Technology | 0 | 1086-2043-ND | 8,03630 € | Parametric Equivalent |
| JANTX1N4969CUS | Microchip Technology | 0 | 150-JANTX1N4969CUS-ND | 21,46510 € | Parametric Equivalent |
| JANTX1N4969DUS | Microchip Technology | 0 | 150-JANTX1N4969DUS-ND | 26,83130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,07010 € | 1.407,01 € |
| Unit Price without VAT: | 14,07010 € |
|---|---|
| Unit Price with VAT: | 16,74342 € |


