Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4967 | |
|---|---|
DigiKey Part Number | 1086-2760-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4967 |
Description | DIODE ZENER 24V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4967 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4967 | Microchip Technology | 0 | 1N4967-ND | 8,52280 € | Parametric Equivalent |
| JAN1N4967 | Microchip Technology | 0 | 1086-2038-ND | 5,18493 € | Parametric Equivalent |
| JAN1N4967C | Microchip Technology | 0 | 1086-18560-ND | 13,12720 € | Parametric Equivalent |
| JAN1N4967D | Microchip Technology | 0 | 1086-18564-ND | 16,42550 € | Parametric Equivalent |
| JANTX1N4967 | Microchip Technology | 10 | 1086-2409-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 7,36180 € | 1.391,38 € |
| Unit Price without VAT: | 7,36180 € |
|---|---|
| Unit Price with VAT: | 8,76054 € |




