JANTXV1N4957CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 406,36320 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,06460 €
Datasheet
Zener Diode 9.1 V 5 W ±2% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4957CUS

DigiKey Part Number
150-JANTXV1N4957CUS-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4957CUS
Description
DIODE ZENER 9.1V 5W E-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 5 W ±2% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
2 Ohms
Supplier Device Package
E-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4957CUSMicrochip Technology0150-JANS1N4957CUS-ND406,36320 €Parametric Equivalent
JANTXV1N4957DUSMicrochip Technology0150-JANTXV1N4957DUS-ND29,06460 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,52340 €2.352,34 €
Unit Price without VAT:23,52340 €
Unit Price with VAT:27,99285 €