JANTXV1N4955/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,77203 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,09142 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,02300 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,29510 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,50000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,17775 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,95480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,70570 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,45515 €
Datasheet
Zener Diode 7.5 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4955/TR

DigiKey Part Number
150-JANTXV1N4955/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4955/TR
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 5.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
1.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4955Microchip Technology01N4955-ND5,77203 €Parametric Equivalent
JAN1N4955Microchip Technology01086-2014-ND5,09142 €Parametric Equivalent
JAN1N4955CMicrochip Technology01086-18462-ND13,02300 €Parametric Equivalent
JAN1N4955DMicrochip Technology01086-18466-ND16,29510 €Parametric Equivalent
JANTX1N4955Microchip Technology01086-2386-ND5,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1608,50750 €1.361,20 €
Manufacturers Standard Package
Unit Price without VAT:8,50750 €
Unit Price with VAT:10,12393 €