Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4942/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4942/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4942/TR |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 12V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/359 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4942 | Microchip Technology | 0 | 1N4942-ND | 4,42390 € | Parametric Equivalent |
| 1N4942/TR | Microchip Technology | 0 | 150-1N4942/TR-ND | 4,58094 € | Parametric Equivalent |
| JAN1N4942 | Microchip Technology | 199 | 1086-2009-ND | 3,96000 € | Parametric Equivalent |
| JAN1N4942/TR | Microchip Technology | 0 | 150-JAN1N4942/TR-ND | 4,45007 € | Parametric Equivalent |
| JANTX1N4942 | Microchip Technology | 206 | 1086-2381-ND | 4,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 8,84779 € | 1.362,56 € |
| Unit Price without VAT: | 8,84779 € |
|---|---|
| Unit Price with VAT: | 10,52887 € |





