
JANTXV1N486B | |
|---|---|
DigiKey Part Number | 150-JANTXV1N486B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV1N486B |
Description | DIODE STD 225V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 225 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 225 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/118 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 225 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 151,14100 € | 7.557,05 € |
| Unit Price without VAT: | 151,14100 € |
|---|---|
| Unit Price with VAT: | 179,85779 € |

