Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4625C-1 | |
|---|---|
DigiKey Part Number | 1086-18416-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4625C-1 |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4625D-1 | Microchip Technology | 0 | 1086-18419-ND | 10,47080 € | Parametric Equivalent |
| JAN1N4625D-1/TR | Microchip Technology | 0 | 150-JAN1N4625D-1/TR-ND | 10,60170 € | Parametric Equivalent |
| JANTX1N4625C-1 | Microchip Technology | 0 | 1086-18415-ND | 8,88710 € | Parametric Equivalent |
| JANTX1N4625C-1/TR | Microchip Technology | 0 | 150-JANTX1N4625C-1/TR-ND | 9,03100 € | Parametric Equivalent |
| JANTX1N4625D-1 | Microchip Technology | 0 | 1086-18420-ND | 11,22990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 12,89208 € | 1.366,56 € |
| Unit Price without VAT: | 12,89208 € |
|---|---|
| Unit Price with VAT: | 15,34158 € |


