Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4484 | |
|---|---|
DigiKey Part Number | 1086-17978-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4484 |
Description | DIODE ZENER 62V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 49.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4484 | Microchip Technology | 0 | 1086-17976-ND | 7,14630 € | Parametric Equivalent |
| JAN1N4484C | Microchip Technology | 0 | 1086-17979-ND | 17,77410 € | Parametric Equivalent |
| JAN1N4484D | Microchip Technology | 0 | 1086-17984-ND | 22,21110 € | Parametric Equivalent |
| JANTX1N4484 | Microchip Technology | 0 | 1086-17977-ND | 4,72493 € | Parametric Equivalent |
| JANTX1N4484C | Microchip Technology | 0 | 1086-17980-ND | 11,98900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 11,24303 € | 1.371,65 € |
| Unit Price without VAT: | 11,24303 € |
|---|---|
| Unit Price with VAT: | 13,37921 € |



