Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4479C | |
|---|---|
DigiKey Part Number | 1086-17907-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4479C |
Description | DIODE ZENER 39V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 31.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4479C | Microchip Technology | 0 | 1086-17905-ND | 17,91630 € | Parametric Equivalent |
| JAN1N4479D | Microchip Technology | 0 | 1086-17911-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4479C | Microchip Technology | 0 | 1086-17906-ND | 21,06950 € | Parametric Equivalent |
| JANTX1N4479D | Microchip Technology | 0 | 1086-17912-ND | 26,34680 € | Parametric Equivalent |
| JANTXV1N4479D | Microchip Technology | 0 | 1086-17913-ND | 33,81410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,04600 € | 2.704,60 € |
| Unit Price without VAT: | 27,04600 € |
|---|---|
| Unit Price with VAT: | 32,18474 € |



