
JANTXV1N4477 | |
|---|---|
DigiKey Part Number | 1086-17876-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4477 |
Description | DIODE ZENER 33V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,19600 € | 919,60 € |
| Unit Price without VAT: | 9,19600 € |
|---|---|
| Unit Price with VAT: | 10,94324 € |

