Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4470C | |
|---|---|
DigiKey Part Number | 1086-17780-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4470C |
Description | DIODE ZENER 16V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4470C/TR | Microchip Technology | 0 | 150-JAN1N4470C/TR-ND | 18,57600 € | Parametric Equivalent |
| JAN1N4470D | Microchip Technology | 0 | 1086-17783-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4470D | Microchip Technology | 0 | 1086-17784-ND | 24,38100 € | Parametric Equivalent |
| JANTXV1N4470D | Microchip Technology | 0 | 1086-17785-ND | 34,76400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,82440 € | 2.782,44 € |
| Unit Price without VAT: | 27,82440 € |
|---|---|
| Unit Price with VAT: | 33,11104 € |




