JANTXV1N4468 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,99240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,91630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,38880 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,91080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,95030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,04830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,34680 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,96626 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,27830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 37,83800 €
Datasheet
Zener Diode 13 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4468

DigiKey Part Number
1086-17751-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4468
Description
DIODE ZENER 13V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/406
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4468Microchip Technology01086-17749-ND6,99240 €Parametric Equivalent
JAN1N4468CMicrochip Technology01086-17752-ND17,91630 €Parametric Equivalent
JAN1N4468DMicrochip Technology01086-17757-ND22,38880 €Parametric Equivalent
JANTX1N4468Microchip Technology01086-17750-ND10,91080 €Parametric Equivalent
JANTX1N4468/TRMicrochip Technology0150-JANTX1N4468/TR-ND10,95030 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11711,82111 €1.383,07 €
Unit Price without VAT:11,82111 €
Unit Price with VAT:14,06712 €