Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4461US | |
|---|---|
DigiKey Part Number | 1086-17666-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4461US |
Description | DIODE ZENER 6.8V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 2.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4461CUS | Microchip Technology | 0 | 1086-17658-ND | 23,53660 € | Parametric Equivalent |
| JAN1N4461DUS | Microchip Technology | 0 | 1086-17663-ND | 29,42080 € | Parametric Equivalent |
| JAN1N4461US | Microchip Technology | 0 | 1086-17665-ND | 9,19560 € | Parametric Equivalent |
| JANTX1N4461CUS | Microchip Technology | 0 | 150-JANTX1N4461CUS-ND | 25,25170 € | Parametric Equivalent |
| JANTX1N4461DUS | Microchip Technology | 0 | 1086-17664-ND | 61,51980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,14580 € | 1.514,58 € |
| Unit Price without VAT: | 15,14580 € |
|---|---|
| Unit Price with VAT: | 18,02350 € |


