
JANTXV1N4461US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4461US/TR-ND - Tape & Reel (TR) 150-JANTXV1N4461US/TRCT-ND - Cut Tape (CT) 150-JANTXV1N4461US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4461US/TR |
Description | DIODE ZENER 6.8V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 2.5 Ohms | Supplier Device Package D-5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,92700 € | 1.292,70 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

