Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4460C/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4460C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4460C/TR |
Description | DIODE ZENER 6.2V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3.72 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4460C | Microchip Technology | 0 | 1086-17643-ND | 17,77410 € | Parametric Equivalent |
| JAN1N4460D | Microchip Technology | 0 | 1086-17647-ND | 22,21110 € | Parametric Equivalent |
| JANTX1N4460C | Microchip Technology | 0 | 1086-17644-ND | 18,11440 € | Parametric Equivalent |
| JANTX1N4460D | Microchip Technology | 0 | 1086-17648-ND | 22,65610 € | Parametric Equivalent |
| JANTXV1N4460C | Microchip Technology | 0 | 1086-17645-ND | 26,83130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,96220 € | 2.696,22 € |
| Unit Price without VAT: | 26,96220 € |
|---|---|
| Unit Price with VAT: | 32,08502 € |



