Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4245/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4245/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4245/TR |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/286 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4245 | Microchip Technology | 65 | 1N4245-ND | 2,85000 € | Parametric Equivalent |
| 1N4245/TR | Microchip Technology | 0 | 150-1N4245/TR-ND | 3,29828 € | Parametric Equivalent |
| JAN1N4245 | Microchip Technology | 0 | 1086-2003-ND | 2,64000 € | Parametric Equivalent |
| JAN1N4245/TR | Microchip Technology | 0 | 150-JAN1N4245/TR-ND | 3,01035 € | Parametric Equivalent |
| JANTX1N4245 | Microchip Technology | 167 | 1086-2375-ND | 3,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 7,02851 € | 1.363,53 € |
| Unit Price without VAT: | 7,02851 € |
|---|---|
| Unit Price with VAT: | 8,36393 € |






