JANTXV1N4148UBCA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,67650 €
Datasheet
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4148UBCA

DigiKey Part Number
1086-17573-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4148UBCA
Description
DIODE ARRAY GP 75V 200MA UB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 200°C
Grade
Military
Qualification
MIL-PRF-19500/116
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10028,30520 €2.830,52 €
Unit Price without VAT:28,30520 €
Unit Price with VAT:33,68319 €