Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4148UB2 | |
|---|---|
DigiKey Part Number | 1086-17567-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4148UB2 |
Description | DIODE STANDARD 75V 200MA UB |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount UB |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Grade Military |
Technology | Qualification MIL-PRF-19500/116 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package UB |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148UB/TR | Microchip Technology | 0 | 150-1N4148UB/TR-ND | 23,39150 € | Parametric Equivalent |
| JAN1N4148UB/TR | Microchip Technology | 0 | 150-JAN1N4148UB/TR-ND | 19,61830 € | Parametric Equivalent |
| JANTX1N4148UB | Microchip Technology | 0 | 1086-17563-ND | 20,22510 € | Parametric Equivalent |
| JANTX1N4148UB/TR | Microchip Technology | 0 | 150-JANTX1N4148UB/TR-ND | 20,35710 € | Parametric Equivalent |
| JANTXV1N4148UB/TR | Microchip Technology | 0 | 150-JANTXV1N4148UB/TR-ND | 22,37560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,57580 € | 1.957,58 € |
| Unit Price without VAT: | 19,57580 € |
|---|---|
| Unit Price with VAT: | 23,29520 € |


