Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4119UR-1 | |
|---|---|
DigiKey Part Number | 1086-17285-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4119UR-1 |
Description | DIODE ZENER 28V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 21.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4119UR | Microchip Technology | 0 | 1N4119UR-ND | 3,31137 € | Parametric Equivalent |
| 1N4119UR/TR | Microchip Technology | 0 | 150-1N4119UR/TR-ND | 3,44225 € | Parametric Equivalent |
| JANTX1N4119CUR-1 | Microchip Technology | 0 | 1086-17275-ND | 21,21640 € | Parametric Equivalent |
| JANTX1N4119CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4119CUR-1/TR-ND | 21,36040 € | Parametric Equivalent |
| JANTX1N4119DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4119DUR-1/TR-ND | 26,66120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 9,81633 € | 1.364,47 € |
| Unit Price without VAT: | 9,81633 € |
|---|---|
| Unit Price with VAT: | 11,68143 € |


