Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4111-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4111-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4111-1/TR |
Description | DIODE ZENER 17V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5537B | Microchip Technology | 0 | 1N5537B-ND | 2,69623 € | Parametric Equivalent |
| 1N5537B/TR | Microchip Technology | 0 | 150-1N5537B/TR-ND | 2,85326 € | Parametric Equivalent |
| JAN1N5537B-1 | Microchip Technology | 0 | 1086-19234-ND | 4,81655 € | Parametric Equivalent |
| JAN1N5537B-1/TR | Microchip Technology | 0 | 150-JAN1N5537B-1/TR-ND | 4,96051 € | Parametric Equivalent |
| JAN1N5537C-1 | Microchip Technology | 0 | 1086-19240-ND | 9,63310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 8,11482 € | 1.379,52 € |
| Unit Price without VAT: | 8,11482 € |
|---|---|
| Unit Price with VAT: | 9,65664 € |



