Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4108C-1 | |
|---|---|
DigiKey Part Number | 1086-17090-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4108C-1 |
Description | DIODE ZENER 14V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4108C-1 | Microchip Technology | 0 | 1086-17089-ND | 16,66160 € | Parametric Equivalent |
| JANTX1N4108C-1/TR | Microchip Technology | 0 | 150-JANTX1N4108C-1/TR-ND | 16,79250 € | Parametric Equivalent |
| JANTX1N4108D-1 | Microchip Technology | 0 | 1086-17095-ND | 20,82370 € | Parametric Equivalent |
| JANTX1N4108D-1/TR | Microchip Technology | 0 | 150-JANTX1N4108D-1/TR-ND | 20,96770 € | Parametric Equivalent |
| JANTXV1N4108C-1/TR | Microchip Technology | 0 | 150-JANTXV1N4108C-1/TR-ND | 20,35260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,20860 € | 2.020,86 € |
| Unit Price without VAT: | 20,20860 € |
|---|---|
| Unit Price with VAT: | 24,04823 € |


