Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4101-1 | |
|---|---|
DigiKey Part Number | 1086-15543-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4101-1 |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4101-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4101-1 | Microchip Technology | 0 | 1086-15311-ND | 8,04940 € | Parametric Equivalent |
| JANTX1N4101-1/TR | Microchip Technology | 0 | 150-JANTX1N4101-1/TR-ND | 8,19340 € | Parametric Equivalent |
| JANTX1N4101C-1 | Microchip Technology | 0 | 1086-16983-ND | 20,41800 € | Parametric Equivalent |
| JANTX1N4101C-1/TR | Microchip Technology | 0 | 150-JANTX1N4101C-1/TR-ND | 20,54890 € | Parametric Equivalent |
| JANTX1N4101D-1 | Microchip Technology | 0 | 1086-16989-ND | 25,52250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 9,79021 € | 1.380,42 € |
| Unit Price without VAT: | 9,79021 € |
|---|---|
| Unit Price with VAT: | 11,65035 € |



