Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4100-1 | |
|---|---|
DigiKey Part Number | 1086-16966-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4100-1 |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4100-1 | Microchip Technology | 0 | 1086-15127-ND | 29,71100 € | Parametric Equivalent |
| JANS1N4100-1/TR | Microchip Technology | 0 | 150-JANS1N4100-1/TR-ND | 29,84300 € | Parametric Equivalent |
| JANTX1N4100-1 | Microchip Technology | 1 | 1086-15309-ND | 5,08000 € | Parametric Equivalent |
| JANTX1N4100-1/TR | Microchip Technology | 0 | 150-JANTX1N4100-1/TR-ND | 5,47520 € | Parametric Equivalent |
| JANTX1N4100C-1 | Microchip Technology | 0 | 1086-16968-ND | 13,52300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,71650 € | 671,65 € |
| Unit Price without VAT: | 6,71650 € |
|---|---|
| Unit Price with VAT: | 7,99264 € |



