Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4099-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4099-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4099-1/TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099D | Microchip Technology | 0 | 150-1N4099D-ND | 5,36630 € | Parametric Equivalent |
| JANS1N4099-1 | Microchip Technology | 0 | 1086-15126-ND | 29,75000 € | Parametric Equivalent |
| JANS1N4099-1/TR | Microchip Technology | 0 | 150-JANS1N4099-1/TR-ND | 29,60600 € | Parametric Equivalent |
| JANTX1N4099-1 | Microchip Technology | 0 | 1086-15306-ND | 4,34535 € | Parametric Equivalent |
| JANTX1N4099-1/TR | Microchip Technology | 0 | 150-JANTX1N4099-1/TR-ND | 4,47625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 191 | 7,15942 € | 1.367,45 € |
| Unit Price without VAT: | 7,15942 € |
|---|---|
| Unit Price with VAT: | 8,51971 € |



