Parametric Equivalent

JANTXV1N3891A | |
|---|---|
DigiKey Part Number | JANTXV1N3891A-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3891A |
Description | DIODE STANDARD 200V 20A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/304 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package DO-203AA (DO-4) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 38 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3891A | Microchip Technology | 0 | 1N3891A-ND | 38,95130 € | Parametric Equivalent |
| JAN1N3891A | Microchip Technology | 0 | JAN1N3891A-ND | 258,28770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 367,86430 € | 36.786,43 € |
| Unit Price without VAT: | 367,86430 € |
|---|---|
| Unit Price with VAT: | 437,75852 € |


