Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3825A-1 | |
|---|---|
DigiKey Part Number | 1086-15541-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3825A-1 |
Description | DIODE ZENER 16V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±10% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 16 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4745A | Microchip Technology | 246 | 150-1N4745A-ND | 3,03000 € | Parametric Equivalent |
| 1N4745AG | Microchip Technology | 0 | 150-1N4745AG-ND | 2,73550 € | Parametric Equivalent |
| JANTXV1N3825A-1/TR | Microchip Technology | 0 | 150-JANTXV1N3825A-1/TR-ND | 9,99964 € | Parametric Equivalent |
| 1N4745-TP | MCC (Micro Commercial Components) | 40.000 | 1505-1N4745-TPTR-CHP | 0,02768 € | Parametric Equivalent |
| 1N4745A | onsemi | 13.355 | 1N4745A-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 8,40551 € | 1.159,96 € |
| Unit Price without VAT: | 8,40551 € |
|---|---|
| Unit Price with VAT: | 10,00256 € |











