
JANTXV1N3768R | |
|---|---|
DigiKey Part Number | 1086-16823-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3768R |
Description | DIODE STANDARD REV 1000V 35A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 35A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/297 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 110 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,52060 € | 7.052,06 € |
| Unit Price without VAT: | 70,52060 € |
|---|---|
| Unit Price with VAT: | 83,91951 € |

