
JANTXV1N3673A | |
|---|---|
DigiKey Part Number | JANTXV1N3673A-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3673A |
Description | DIODE STANDARD 1000V 12A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Stud Mount DO-203AA (DO-4) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/260 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 240 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,60680 € | 5.960,68 € |
| Unit Price without VAT: | 59,60680 € |
|---|---|
| Unit Price with VAT: | 70,93209 € |

