Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3595AUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3595AUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3595AUS/TR |
Description | DIODE STANDARD 125V 150MA D5D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Surface Mount D-5D |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 2 nA @ 125 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5D | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 14,89183 $ | 1.623,21 $ |
| Unit Price without VAT: | 14,89183 $ |
|---|---|
| Unit Price with VAT: | 17,72128 $ |


