Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3037B-1 | |
|---|---|
DigiKey Part Number | 1086-16632-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3037B-1 |
Description | DIODE ZENER 51V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 38.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3037B-1 | Microchip Technology | 0 | 1N3037B-1-ND | 7,21181 € | Parametric Equivalent |
| 1N3037B-1/TR | Microchip Technology | 0 | 150-1N3037B-1/TR-ND | 7,30336 € | Parametric Equivalent |
| 1N4757AG | Microchip Technology | 0 | 150-1N4757AG-ND | 2,73550 € | Parametric Equivalent |
| JAN1N3037B-1 | Microchip Technology | 0 | 1086-16630-ND | 8,08870 € | Parametric Equivalent |
| JAN1N3037B-1/TR | Microchip Technology | 0 | 150-JAN1N3037B-1/TR-ND | 8,21960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 10,36606 € | 1.368,32 € |
| Unit Price without VAT: | 10,36606 € |
|---|---|
| Unit Price with VAT: | 12,33561 € |





