Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3031BUR-1 | |
|---|---|
DigiKey Part Number | 1086-16529-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3031BUR-1 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 22.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4751AUR | Microchip Technology | 0 | 1N4751AUR-ND | 3,02342 € | Parametric Equivalent |
| 1N4751AUR/TR | Microchip Technology | 0 | 150-1N4751AUR/TR-ND | 3,18050 € | Parametric Equivalent |
| JAN1N3031BUR-1 | Microchip Technology | 0 | 1086-16527-ND | 11,11210 € | Parametric Equivalent |
| JAN1N3031BUR-1/TR | Microchip Technology | 0 | 150-JAN1N3031BUR-1/TR-ND | 11,24300 € | Parametric Equivalent |
| JAN1N3031CUR-1 | Microchip Technology | 0 | 1086-16533-ND | 28,44120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,71920 € | 1.571,92 € |
| Unit Price without VAT: | 15,71920 € |
|---|---|
| Unit Price with VAT: | 18,70585 € |




